


ACC022 | |
|---|---|
DigiKey Part Number | 570-1194-ND |
Manufacturer | |
Manufacturer Product Number | ACC022 |
Description | THERMISTOR NTC 3KOHM 3934K BEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±4.4% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,28270 Kč | 8 856,54 Kč |
| Unit Price without VAT: | 44,28270 Kč |
|---|---|
| Unit Price with VAT: | 53,58207 Kč |


