ACC021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 7,21435 Kč
Datasheet
NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.252k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

ACC021

DigiKey Part Number
570-1190-ND
Manufacturer
Manufacturer Product Number
ACC021
Description
THERM NTC 2.252KOHM 3934K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.252k
Resistance Tolerance
±4.4%
B Value Tolerance
±1%
B0/50
3892K
B25/50
3934K
B25/75
3960K
B25/85
3988K
B25/100
3999K
Operating Temperature
0°C ~ 70°C
Power - Max
250 mW
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20044,28270 Kč8 856,54 Kč
Manufacturers Standard Package
Unit Price without VAT:44,28270 Kč
Unit Price with VAT:53,58207 Kč