NTC Thermistor 10 Disc, 7.6mm Dia x 1.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10 Disc, 7.6mm Dia x 1.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

3DA100K

DigiKey Part Number
570-3DA100K-ND
Manufacturer
Manufacturer Product Number
3DA100K
Description
THERMISTOR NTC 10OHM 2891K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc, 7.6mm Dia x 1.5mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
2859K
B25/50
2891K
B25/75
2910K
B25/85
2916K
B25/100
2924K
Operating Temperature
-55°C ~ 150°C
Power - Max
1 W
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 7.6mm Dia x 1.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
572,86400 Kč364,32 Kč
1069,69200 Kč696,92 Kč
2565,88320 Kč1 647,08 Kč
5063,27960 Kč3 163,98 Kč
10060,89630 Kč6 089,63 Kč
50056,10246 Kč28 051,23 Kč
1 00054,31700 Kč54 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč