2DC102J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 30,31179 Kč
Datasheet
Disc Thermistor Uncoated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Disc Thermistor Uncoated
Basics of NTC and PTC Thermistors - Another Teaching Moment

2DC102J

DigiKey Part Number
570-1249-ND
Manufacturer
Manufacturer Product Number
2DC102J
Description
THERMISTOR NTC 1KOHM 3934K DISC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 5.1mm Dia x 0.8mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
3892K
B25/50
3934K
B25/75
3960K
B25/85
3988K
B25/100
3999K
Operating Temperature
-55°C ~ 150°C
Power - Max
750 mW
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 5.1mm Dia x 0.8mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00030,31179 Kč30 311,79 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31179 Kč
Unit Price with VAT:36,67727 Kč