



TR 6.8 | |
|---|---|
DigiKey Part Number | 2056-TR6.8-ND |
Manufacturer | |
Manufacturer Product Number | TR 6.8 |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer 30Hz ~ 22kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TR 6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | 30Hz ~ 22kHz | |
Frequency Response | -3dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.693" L x 1.378" W (43.00mm x 35.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Termination Style | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 10 | 333,67900 Kč | 3 336,79 Kč |
| 25 | 302,55600 Kč | 7 563,90 Kč |
| 50 | 281,38580 Kč | 14 069,29 Kč |
| 100 | 262,01930 Kč | 26 201,93 Kč |
| 250 | 238,90348 Kč | 59 725,87 Kč |
| 500 | 238,32730 Kč | 119 163,65 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |



