8 Ohms Woofer Speaker 300 W 25 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIW 300 - 8 OHM

DigiKey Part Number
2056-TIW300-8OHM-ND
Manufacturer
Manufacturer Product Number
TIW 300 - 8 OHM
Description
SPEAKER 8OHM 300W TOP PORT 90DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Woofer Speaker 300 W 25 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
TIW 300 - 8 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Bulk
Power - Rated
300 W
Part Status
Active
Power - Max
600 W
Technology
Magnetic
Port Location
Top
Type
Woofer
Shape
Round
Frequency Range
25 Hz ~ 4 kHz
Material - Cone
Aluminum
Frequency - Self Resonant
25Hz
Termination
Terminal Block
Impedance
8 Ohms
Size / Dimension
12.953" Dia (329.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
5.866" (149.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 958,45000 Kč7 958,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7 958,45000 Kč
Unit Price with VAT:9 629,72450 Kč