
SL 87 XA - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SL87XA-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 XA - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 94DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 350 Hz ~ 5.8 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 87 XA - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 5.8 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Size / Dimension | 3.268" L x 3.268" W (83.00mm x 83.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 286,58100 Kč | 2 865,81 Kč |
| 32 | 253,05875 Kč | 8 097,88 Kč |
| 64 | 235,37781 Kč | 15 064,18 Kč |
| 128 | 219,20930 Kč | 28 058,79 Kč |
| 256 | 204,40160 Kč | 52 326,81 Kč |
| 512 | 200,87252 Kč | 102 846,73 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |



