
SL 713 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-SL713-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 713 - 4 OHM |
Description | SPEAKER 4OHM 10W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SL 713 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.850" (47.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,64000 Kč | 397,64 Kč |
| 10 | 314,88700 Kč | 3 148,87 Kč |
| 48 | 270,03063 Kč | 12 961,47 Kč |
| 96 | 252,64188 Kč | 24 253,62 Kč |
| 144 | 245,53361 Kč | 35 356,84 Kč |
| Unit Price without VAT: | 397,64000 Kč |
|---|---|
| Unit Price with VAT: | 481,14440 Kč |




