
SC 4.7 ND - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-SC4.7ND-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 4.7 ND - 4 OHM |
Description | SPEAKER 4OHM 2W TOP PORT 81DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 220 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 4.7 ND - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 360Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.083" (27.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 176,97100 Kč | 1 769,71 Kč |
| 25 | 160,17280 Kč | 4 004,32 Kč |
| 50 | 148,76660 Kč | 7 438,33 Kč |
| 100 | 138,34530 Kč | 13 834,53 Kč |
| 300 | 123,62083 Kč | 37 086,25 Kč |
| 600 | 116,77338 Kč | 70 064,03 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |



