
SC 3.7 ND WP 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC3.7NDWP8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 3.7 ND WP 8 OHM |
Description | SC 3.7 ND WP 8 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 160 Hz ~ 12 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 12 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | IPX4 | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 1.201" W (70.00mm x 30.50mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,05000 Kč | 213,05 Kč |
| 10 | 168,27900 Kč | 1 682,79 Kč |
| 25 | 153,57320 Kč | 3 839,33 Kč |
| 50 | 143,45320 Kč | 7 172,66 Kč |
| 100 | 134,10510 Kč | 13 410,51 Kč |
| 300 | 122,23527 Kč | 36 670,58 Kč |
| Unit Price without VAT: | 213,05000 Kč |
|---|---|
| Unit Price with VAT: | 257,79050 Kč |


