
SC 13 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC13-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 13 - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 40 W 78 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 13 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 78 Hz ~ 13 kHz | |
Frequency - Self Resonant | 78Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Termination | Quick Connect | |
Size / Dimension | 4.134" Dia x 5.157" L (105.00mm x 131.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,03000 Kč | 770,03 Kč |
| 24 | 561,65792 Kč | 13 479,79 Kč |
| 48 | 525,53354 Kč | 25 225,61 Kč |
| 72 | 513,64819 Kč | 36 982,67 Kč |
| Unit Price without VAT: | 770,03000 Kč |
|---|---|
| Unit Price with VAT: | 931,73630 Kč |



