
PX 10 HF - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-PX10HF-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PX 10 HF - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 85DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 20 W 70 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 20 W |
Packaging Bulk | Power - Max 30 W |
Part Status Active | Port Location Top |
Technology Piezo | Shape Round, Square Frame |
Type Full Range | Material - Cone Polypropylene (PP) |
Frequency Range 70 Hz ~ 13 kHz | Ingress Protection Waterproof |
Frequency - Self Resonant 136Hz | Termination Quick Connect |
Impedance 4 Ohms | Height - Seated (Max) 1.929" (49.00mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 70°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 18 | 328,01222 Kč | 5 904,22 Kč |
| 36 | 304,89667 Kč | 10 976,28 Kč |
| 54 | 292,31167 Kč | 15 784,83 Kč |
| 108 | 272,26046 Kč | 29 404,13 Kč |
| 252 | 250,92611 Kč | 63 233,38 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |



