
PL 7 RV - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-PL7RV-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PL 7 RV - 4 OHM |
Description | SPEAKER 4OHM 10W 88DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Speaker 10 W 400 Hz ~ 5 kHz User Defined Round |
Datasheet | Datasheet |
EDA/CAD Models | PL 7 RV - 4 OHM Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 10 W |
Packaging Bulk | Power - Max 20 W |
Part Status Active | Port Location User Defined |
Frequency Range 400 Hz ~ 5 kHz | Shape Round |
Frequency - Self Resonant 550Hz | Termination Wire Leads |
Impedance 4 Ohms | Size / Dimension 2.992" Dia (76.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 1.457" (37.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,15000 Kč | 689,15 Kč |
| 10 | 535,09200 Kč | 5 350,92 Kč |
| 27 | 481,97407 Kč | 13 013,30 Kč |
| 54 | 448,74667 Kč | 24 232,32 Kč |
| 108 | 418,32102 Kč | 45 178,67 Kč |
| 270 | 404,99852 Kč | 109 349,60 Kč |
| Unit Price without VAT: | 689,15000 Kč |
|---|---|
| Unit Price with VAT: | 833,87150 Kč |


