50 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round
K 50 WP - 50 OHM
K 50 WP - 50 OHM

K 50 WP - 50 OHM

DigiKey Part Number
2056-K50WP-50OHM-ND
Manufacturer
Manufacturer Product Number
K 50 WP - 50 OHM
Description
SPEAKER 50OHM 2W TOP PORT 84DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 50 WP - 50 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
2 W
Packaging
Bulk
Power - Max
3 W
Part Status
Active
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
180 Hz ~ 17 kHz
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency - Self Resonant
300Hz
Termination
Quick Connect
Impedance
50 Ohms
Size / Dimension
1.969" Dia (50.00mm)
Efficiency - dBA
84.00
Height - Seated (Max)
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10148,45600 Kč1 484,56 Kč
25134,29480 Kč3 357,37 Kč
50124,68200 Kč6 234,10 Kč
100115,90690 Kč11 590,69 Kč
300103,51243 Kč31 053,73 Kč
60096,53690 Kč57 922,14 Kč
1 20095,80338 Kč114 964,06 Kč
Manufacturers Standard Package
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč