16 Ohms General Purpose Speaker 1 W 150 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 50 FL - 16 OHM

DigiKey Part Number
2056-K50FL-16OHM-ND
Manufacturer
Manufacturer Product Number
K 50 FL - 16 OHM
Description
SPEAKER 16OHM 1W TOP PORT 80DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 1 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 50 FL - 16 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Impedance
16 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,51000 Kč154,51 Kč
10121,92200 Kč1 219,22 Kč
25111,21120 Kč2 780,28 Kč
50103,83540 Kč5 191,77 Kč
10097,02790 Kč9 702,79 Kč
25088,82088 Kč22 205,22 Kč
60085,25250 Kč51 151,50 Kč
Manufacturers Standard Package
Unit Price without VAT:154,51000 Kč
Unit Price with VAT:186,95710 Kč