K 28 GI - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 28 GI - 8 OHM

DigiKey Part Number
2056-K28GI-8OHM-ND
Manufacturer
Manufacturer Product Number
K 28 GI - 8 OHM
Description
SPEAKER 8OHM 500MW TOP PORT 84DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 7 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 28 GI - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
500 Hz ~ 7 kHz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Spring Type
Size / Dimension
1.102" Dia (28.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,82000 Kč232,82 Kč
10183,94600 Kč1 839,46 Kč
25167,90440 Kč4 197,61 Kč
50156,85220 Kč7 842,61 Kč
100146,65110 Kč14 665,11 Kč
250134,97936 Kč33 744,84 Kč
Unit Price without VAT:232,82000 Kč
Unit Price with VAT:281,71220 Kč