
K 23 PC - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K23PC-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 23 PC - 8 OHM |
Description | SPEAKER 8OHM 200MW TOP PORT 73DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 900 Hz ~ 16 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 23 PC - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 900 Hz ~ 16 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,41000 Kč | 301,41 Kč |
| 10 | 238,44100 Kč | 2 384,41 Kč |
| 25 | 217,74840 Kč | 5 443,71 Kč |
| 50 | 203,49240 Kč | 10 174,62 Kč |
| 100 | 190,32370 Kč | 19 032,37 Kč |
| 250 | 180,17952 Kč | 45 044,88 Kč |
| Unit Price without VAT: | 301,41000 Kč |
|---|---|
| Unit Price with VAT: | 364,70610 Kč |

