
K 15 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K15S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 15 S - 8 OHM |
Description | SPEAKER 8OHM 250MW TOP PORT 70DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 15 S - 8 OHM Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 250 mW |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 800 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 1kHz | Size / Dimension 0.591" Dia (15.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 70.00 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 135,39500 Kč | 1 353,95 Kč |
| 25 | 122,44360 Kč | 3 061,09 Kč |
| 50 | 113,65800 Kč | 5 682,90 Kč |
| 100 | 105,63670 Kč | 10 563,67 Kč |
| 300 | 94,31113 Kč | 28 293,34 Kč |
| 500 | 89,56192 Kč | 44 780,96 Kč |
| 1 000 | 86,35428 Kč | 86 354,28 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |

