
GRILLE FR 58 | |
|---|---|
DigiKey Part Number | 2056-GRILLEFR58-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE FR 58 |
Description | GRILLE FR 58 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 146,20900 Kč | 1 462,09 Kč |
| 25 | 132,26240 Kč | 3 306,56 Kč |
| 50 | 122,78800 Kč | 6 139,40 Kč |
| 150 | 109,43460 Kč | 16 415,19 Kč |
| 300 | 101,93130 Kč | 30 579,39 Kč |
| 600 | 95,05970 Kč | 57 035,82 Kč |
| 1 050 | 94,17283 Kč | 98 881,47 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |



