
GRILLE 10 RS - OL | |
|---|---|
DigiKey Part Number | 2056-GRILLE10RS-OL-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 10 RS - OL |
Description | GRILLE 10 RS - OL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Protective Grille |
Manufacturer Visaton GmbH & Co. KG | Material Plastic and Metal |
Series | Color Black |
Packaging Bulk | For Use With/Related Products Speakers |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 194,56700 Kč | 1 945,67 Kč |
| 25 | 176,14800 Kč | 4 403,70 Kč |
| 50 | 163,63320 Kč | 8 181,66 Kč |
| 100 | 152,20190 Kč | 15 220,19 Kč |
| 250 | 138,57168 Kč | 34 642,92 Kč |
| 500 | 129,92512 Kč | 64 962,56 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |

