
GRILLE 10 R/134 | |
|---|---|
DigiKey Part Number | 2056-GRILLE10R/134-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 10 R/134 |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE 10 R/134 Models |
Category | Accessory Type Protective Grille |
Manufacturer Visaton GmbH & Co. KG | Material Plastic and Metal |
Packaging Bulk | Color Black |
Part Status Active | For Use With/Related Products Speakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 143,39500 Kč | 1 433,95 Kč |
| 25 | 129,70040 Kč | 3 242,51 Kč |
| 50 | 120,41100 Kč | 6 020,55 Kč |
| 100 | 111,92560 Kč | 11 192,56 Kč |
| 256 | 101,57289 Kč | 26 002,66 Kč |
| 512 | 94,69523 Kč | 48 483,96 Kč |
| 1 024 | 92,12872 Kč | 94 339,81 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |

