GRILLE 10 ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRILLE 10 ES

DigiKey Part Number
2056-GRILLE10ES-ND
Manufacturer
Manufacturer Product Number
GRILLE 10 ES
Description
PROTECTIVE GRILLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
GRILLE 10 ES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Protective Grille
Material
Plastic and Metal
Color
Black
For Use With/Related Products
Speakers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
10197,00300 Kč1 970,03 Kč
25178,36560 Kč4 459,14 Kč
50165,69520 Kč8 284,76 Kč
100154,12530 Kč15 412,53 Kč
288138,33819 Kč39 841,40 Kč
576131,76245 Kč75 895,17 Kč
Manufacturers Standard Package
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč