
G 25 NDWG - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-G25NDWG-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | G 25 NDWG - 8 OHM |
Description | SPEAKER 20W 8OHM 95DB 56MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1m |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Box | Power - Rated 20 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd |
Frequency Range 1.2 kHz ~ 20 kHz | Termination Quick Connect |
Frequency - Self Resonant 1.6kHz | Size / Dimension 2.618" Dia (66.50mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.020" (25.90mm) |
Efficiency - dBA 95.00 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,87000 Kč | 960,87 Kč |
| 10 | 747,94900 Kč | 7 479,49 Kč |
| 25 | 679,73040 Kč | 16 993,26 Kč |
| 50 | 633,21560 Kč | 31 660,78 Kč |
| 125 | 589,51968 Kč | 73 689,96 Kč |
| Unit Price without VAT: | 960,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,65270 Kč |


