4 Ohms Full Range Speaker 40 W 60 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX 16 - 4 OHM

DigiKey Part Number
2056-FX16-4OHM-ND
Manufacturer
Manufacturer Product Number
FX 16 - 4 OHM
Description
SPEAKER 4OHM 40W TOP PORT 86DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Ohms Full Range Speaker 40 W 60 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FX 16 - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
Full Range
Frequency Range
60 Hz ~ 20 kHz
Frequency - Self Resonant
105Hz
Impedance
4 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
40 W
Power - Max
60 W
Port Location
Top
Shape
Round
Material - Cone
Polypropylene (PP)
Material - Magnet
-
Ingress Protection
Waterproof
Ratings
-
Termination
Quick Connect
Size / Dimension
6.496" Dia (165.00mm)
Height - Seated (Max)
2.402" (61.00mm)
Operating Temperature
-25°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1773,78000 Kč773,78 Kč
18565,26611 Kč10 174,79 Kč
36526,03500 Kč18 937,26 Kč
54504,64796 Kč27 250,99 Kč
108470,55157 Kč50 819,57 Kč
252461,69353 Kč116 346,77 Kč
Manufacturers Standard Package
Unit Price without VAT:773,78000 Kč
Unit Price with VAT:936,27380 Kč