
FX 13 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FX13-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FX 13 - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 85DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 30 W 60 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FX 13 - 4 OHM Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 30 W |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type Full Range | Material - Cone Polypropylene (PP) |
Frequency Range 60 Hz ~ 20 kHz | Ingress Protection Waterproof |
Frequency - Self Resonant 100Hz | Termination Quick Connect |
Impedance 4 Ohms | Height - Seated (Max) 2.165" (55.00mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 70°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| 24 | 484,38875 Kč | 11 625,33 Kč |
| 48 | 450,88833 Kč | 21 642,64 Kč |
| 72 | 432,62875 Kč | 31 149,27 Kč |
| 120 | 410,91333 Kč | 49 309,60 Kč |
| 264 | 401,71958 Kč | 106 053,97 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |

