
FRS 7 W - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS7W-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 7 W - 8 OHM |
Description | SPEAKER 8OHM 8W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 8 W 120 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 7 W - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 8 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.748" Dia x 2.618" L (146.00mm x 66.50mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Operating Temperature | -25°C ~ 100°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 235,25880 Kč | 17 644,41 Kč |
| Unit Price without VAT: | 235,25880 Kč |
|---|---|
| Unit Price with VAT: | 284,66315 Kč |


