
FRS 10 WP - 8 OHM (WHITE) | |
|---|---|
DigiKey Part Number | 2056-FRS10WP-8OHM(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | FRS 10 WP - 8 OHM (WHITE) |
Description | SPEAKER 8OHM 25W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 25 W 90 Hz ~ 19 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 10 WP - 8 OHM (WHITE) Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 25 W |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type General Purpose | Material - Cone Glass Fiber Composite |
Frequency Range 90 Hz ~ 19 kHz | Ingress Protection Waterproof |
Frequency - Self Resonant 190Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 4.528" L x 4.528" W (115.00mm x 115.00mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 2.323" (59.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,65000 Kč | 1 288,65 Kč |
| 20 | 935,60800 Kč | 18 712,16 Kč |
| 40 | 871,75300 Kč | 34 870,12 Kč |
| 60 | 836,91733 Kč | 50 215,04 Kč |
| 100 | 821,02180 Kč | 82 102,18 Kč |
| Unit Price without VAT: | 1 288,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,26650 Kč |


