4 Ohms General Purpose Speaker 25 W 19 Hz ~ 19 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 10 WP - 4 OHM (BLACK)

DigiKey Part Number
2056-FRS10WP-4OHM(BLACK)-ND
Manufacturer
Manufacturer Product Number
FRS 10 WP - 4 OHM (BLACK)
Description
SPEAKER 4OHM 25W TOP PORT 90DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 25 W 19 Hz ~ 19 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FRS 10 WP - 4 OHM (BLACK) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
19 Hz ~ 19 kHz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
25 W
Power - Max
50 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Glass Fiber Composite
Material - Magnet
-
Ingress Protection
Waterproof
Termination
Quick Connect
Height - Seated (Max)
2.323" (59.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,01000 Kč1 175,01 Kč
20874,55400 Kč17 491,08 Kč
40822,00250 Kč32 880,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,01000 Kč
Unit Price with VAT:1 421,76210 Kč