
FR 8 WP - 4 OHM (WHITE) | |
|---|---|
DigiKey Part Number | 2056-FR8WP-4OHM(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 WP - 4 OHM (WHITE) |
Description | SPEAKER 4OHM 15W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 WP - 4 OHM (WHITE) Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 15 W |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Plastic |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection Waterproof |
Frequency - Self Resonant 158Hz | Termination Quick Connect |
Impedance 4 Ohms | Size / Dimension 3.543" Dia (90.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 1.929" (49.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 24 | 408,05250 Kč | 9 793,26 Kč |
| 48 | 379,69625 Kč | 18 225,42 Kč |
| 72 | 364,24236 Kč | 26 225,45 Kč |
| 120 | 345,87383 Kč | 41 504,86 Kč |
| 264 | 331,56557 Kč | 87 533,31 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |



