4 Ohms Speaker 60 W 60 Hz ~ 15 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR 16 WP - 4 OHM (WHITE)

DigiKey Part Number
2056-FR16WP-4OHM(WHITE)-ND
Manufacturer
Manufacturer Product Number
FR 16 WP - 4 OHM (WHITE)
Description
SPEAKER 4OHM 60W TOP PORT 86DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Ohms Speaker 60 W 60 Hz ~ 15 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FR 16 WP - 4 OHM (WHITE) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
-
Frequency Range
60 Hz ~ 15 kHz
Frequency - Self Resonant
85Hz
Impedance
4 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
60 W
Power - Max
80 W
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Wire Leads
Size / Dimension
7.087" Dia (180.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24471,05500 Kč11 305,32 Kč
Manufacturers Standard Package
Unit Price without VAT:471,05500 Kč
Unit Price with VAT:569,97655 Kč