8 Ohms General Purpose Speaker 15 W 70 Hz ~ 18 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR 12 - 8 OHM

DigiKey Part Number
2056-FR12-8OHM-ND
Manufacturer
Manufacturer Product Number
FR 12 - 8 OHM
Description
SPEAKER 8OHM 15W TOP PORT 85DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 15 W 70 Hz ~ 18 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FR 12 - 8 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
85.00
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Testing
1W/1M
Packaging
Bulk
Efficiency - Type
Sound Pressure Level (SPL)
Part Status
Active
Power - Rated
15 W
Technology
Magnetic
Power - Max
40 W
Type
General Purpose
Port Location
Top
Frequency Range
70 Hz ~ 18 kHz
Shape
Round
Frequency - Self Resonant
110Hz
Termination
Quick Connect
Impedance
8 Ohms
Height - Seated (Max)
1.220" (31.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,22000 Kč463,22 Kč
10358,66700 Kč3 586,67 Kč
36313,07444 Kč11 270,68 Kč
72291,39972 Kč20 980,78 Kč
108279,58444 Kč30 195,12 Kč
252258,46706 Kč65 133,70 Kč
Manufacturers Standard Package
Unit Price without VAT:463,22000 Kč
Unit Price with VAT:560,49620 Kč