
FR 10 WP - 4 OHM (WHITE) | |
|---|---|
DigiKey Part Number | 2056-FR10WP-4OHM(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 WP - 4 OHM (WHITE) |
Description | SPEAKER 4OHM 20W TOP PORT 85DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 80 Hz ~ 16 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 WP - 4 OHM (WHITE) Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 20 W |
Part Status Active | Power - Max 30 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 80 Hz ~ 16 kHz | Material - Cone Plastic |
Frequency - Self Resonant 120Hz | Ingress Protection Waterproof |
Impedance 4 Ohms | Termination Quick Connect |
Efficiency - dBA 85.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 24 | 418,32375 Kč | 10 039,77 Kč |
| 48 | 389,27667 Kč | 18 685,28 Kč |
| 72 | 373,44361 Kč | 26 887,94 Kč |
| 120 | 354,62300 Kč | 42 554,76 Kč |
| 264 | 340,92402 Kč | 90 003,94 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |


