
DX 13 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-DX13-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | DX 13 - 4 OHM |
Description | SPEAKER 4OHM 60W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 60 W 70 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | DX 13 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 70 Hz ~ 20 kHz | |
Frequency - Self Resonant | 90Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 80 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 693,70000 Kč | 1 693,70 Kč |
| 16 | 1 261,23188 Kč | 20 179,71 Kč |
| 32 | 1 175,34344 Kč | 37 610,99 Kč |
| 56 | 1 117,09357 Kč | 62 557,24 Kč |
| Unit Price without VAT: | 1 693,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,37700 Kč |

