
BSX 130 WP - 4 OHM | |
---|---|
DigiKey Part Number | 2056-BSX130WP-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | BSX 130 WP - 4 OHM |
Description | SPEAKER 4OHM 50W TOP PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 50 W Top Round |
Datasheet | Datasheet |
EDA/CAD Models | BSX 130 WP - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Exciter | |
Impedance | 4 Ohms | |
Power - Rated | 50 W | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round | |
Ingress Protection | Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 6.024" Dia (153.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 698,69000 Kč | 1 698,69 Kč |
10 | 1 354,15800 Kč | 13 541,58 Kč |
30 | 1 240,94733 Kč | 37 228,42 Kč |
Unit Price without VAT: | 1 698,69000 Kč |
---|---|
Unit Price with VAT: | 2 055,41490 Kč |