
BF 32 S WP - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-BF32SWP-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BF 32 S WP - 8 OHM |
Description | SPEAKER 8OHM 2W 1.3IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 145 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 145 Hz ~ 20 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.260" L x 1.260" W (32.00mm x 32.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,90000 Kč | 374,90 Kč |
| 15 | 285,21333 Kč | 4 278,20 Kč |
| 30 | 266,45100 Kč | 7 993,53 Kč |
| 60 | 249,12317 Kč | 14 947,39 Kč |
| 105 | 236,10886 Kč | 24 791,43 Kč |
| 255 | 229,70831 Kč | 58 575,62 Kč |
| Unit Price without VAT: | 374,90000 Kč |
|---|---|
| Unit Price with VAT: | 453,62900 Kč |




