VTUSD032GCCBMTLE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Viking Technology
In Stock: 0
Unit Price: 934,62275 Kč
Datasheet
Memory Card microSDHC™ 32GB Class 10 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSDHC™ 32GB Class 10 MLC
Scaredy Pi | The Resident Geeks

VTUSD032GCCBMTLE

DigiKey Part Number
1803-1037-ND
Manufacturer
Manufacturer Product Number
VTUSD032GCCBMTLE
Description
MEM CRD MICROSDHC 32GB CLS10 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes