
VR7PU566458GBAMKT | |
|---|---|
DigiKey Part Number | 1803-1025-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU566458GBAMKT |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Box: | 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 255,66000 Kč | 4 255,66 Kč |
| 10 | 3 918,85700 Kč | 39 188,57 Kč |
| 25 | 3 788,61880 Kč | 94 715,47 Kč |
| 50 | 3 692,22540 Kč | 184 611,27 Kč |
| Unit Price without VAT: | 4 255,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 149,34860 Kč |

