
VR7PU286458FBAMJT | |
|---|---|
DigiKey Part Number | 1803-1024-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU286458FBAMJT |
Description | MODULE DDR3 SDRAM 1GB 204SODIMM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,24000 Kč | 4 297,24 Kč |
| 10 | 3 957,09400 Kč | 39 570,94 Kč |
| 25 | 3 825,57520 Kč | 95 639,38 Kč |
| 50 | 3 728,22000 Kč | 186 411,00 Kč |
| Unit Price without VAT: | 4 297,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 199,66040 Kč |

