
VR7PU127298HBDMET | |
|---|---|
DigiKey Part Number | 1803-1022-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU127298HBDMET |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,12000 Kč | 2 645,12 Kč |
| Unit Price without VAT: | 2 645,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 200,59520 Kč |

