
VR7PA127258GBDMKT | |
|---|---|
DigiKey Part Number | 1803-1019-ND |
Manufacturer | |
Manufacturer Product Number | VR7PA127258GBDMKT |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Box: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 423,56000 Kč | 8 423,56 Kč |
| 10 | 7 746,37200 Kč | 77 463,72 Kč |
| 25 | 7 486,87880 Kč | 187 171,97 Kč |
| Unit Price without VAT: | 8 423,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 192,50760 Kč |

