
VR7EU127298HBFSE | |
|---|---|
DigiKey Part Number | 1803-1055-ND |
Manufacturer | |
Manufacturer Product Number | VR7EU127298HBFSE |
Description | MODULE DDR3 SDRAM 4GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 240-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 578,76000 Kč | 2 578,76 Kč |
| 10 | 2 377,56200 Kč | 23 775,62 Kč |
| 25 | 2 299,21400 Kč | 57 480,35 Kč |
| 50 | 2 241,02840 Kč | 112 051,42 Kč |
| Unit Price without VAT: | 2 578,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 120,29960 Kč |

