
VPFUSD2048QIFSTH | |
|---|---|
DigiKey Part Number | 1803-1017-ND |
Manufacturer | |
Manufacturer Product Number | VPFUSD2048QIFSTH |
Description | MEM CARD MICROSD 2GB CLASS 6 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB Class 6 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | Class 6 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,84000 Kč | 1 578,84 Kč |
| Unit Price without VAT: | 1 578,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,39640 Kč |

