


VPFS22480GZCZMTL | |
|---|---|
DigiKey Part Number | 1803-1042-ND |
Manufacturer | |
Manufacturer Product Number | VPFS22480GZCZMTL |
Description | SSD 480GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.50mm x 69.85mm x 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 605,37000 Kč | 14 605,37 Kč |
| 10 | 13 419,65400 Kč | 134 196,54 Kč |
| Unit Price without VAT: | 14 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 17 672,49770 Kč |

