
VPFEM6512GZCFMTL | |
|---|---|
DigiKey Part Number | 1803-1041-ND |
Manufacturer | |
Manufacturer Product Number | VPFEM6512GZCFMTL |
Description | SSD 512GB M.2 MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 465MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 138,28000 Kč | 18 138,28 Kč |
| Unit Price without VAT: | 18 138,28000 Kč |
|---|---|
| Unit Price with VAT: | 21 947,31880 Kč |

