
VPFEM2001TTCCMTL | |
|---|---|
DigiKey Part Number | 1803-1009-ND |
Manufacturer | |
Manufacturer Product Number | VPFEM2001TTCCMTL |
Description | SSD 960GB MSATA MLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 960GB SATA III mSATA 3.3V |
Category | Speed - Read 540MB/s |
Manufacturer Viking Technology | Speed - Write 510MB/s |
Packaging Box | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 960GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 50.80mm x 29.85mm x 4.00mm |
Form Factor mSATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 675,51000 Kč | 25 675,51 Kč |
| Unit Price without VAT: | 25 675,51000 Kč |
|---|---|
| Unit Price with VAT: | 31 067,36710 Kč |

