VP7EA2G7294HBFSE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATP Electronics, Inc.
In Stock: 0
Unit Price: 6 503,61000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP7EA2G7294HBFSE

DigiKey Part Number
VP7EA2G7294HBFSE-ND
Manufacturer
Manufacturer Product Number
VP7EA2G7294HBFSE
Description
MODULE DDR3L SDRAM 16GB 240RDIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 16GB 240-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes