
V24A12C500BG | |
|---|---|
DigiKey Part Number | 1102-5843-ND |
Manufacturer | |
Manufacturer Product Number | V24A12C500BG |
Description | DC DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 41.67A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 87.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Full Brick |
Voltage - Input (Max) 36V | Size / Dimension 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 41.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 925,38000 Kč | 14 925,38 Kč |
| Unit Price without VAT: | 14 925,38000 Kč |
|---|---|
| Unit Price with VAT: | 18 059,70980 Kč |









