


S-VM2020-C | |
|---|---|
DigiKey Part Number | 2022-S-VM2020-C-ND |
Manufacturer | |
Manufacturer Product Number | S-VM2020-C |
Description | EVAL BOARD FOR VM2020 |
Customer Reference | |
Detailed Description | VM2020 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vesper Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | VM2020 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - |

