
S-VM1000-C | |
|---|---|
DigiKey Part Number | 2022-1002-ND |
Manufacturer | |
Manufacturer Product Number | S-VM1000-C |
Description | EVAL BOARD FOR VM1000 |
Customer Reference | |
Detailed Description | VM1000 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vesper Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | VM1000 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,55000 Kč | 1 325,55 Kč |
| Unit Price without VAT: | 1 325,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,91550 Kč |

