Optical Sensor Ambient 650nm Red, 550nm Green, 540nm Blue I2C IoT Finished Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 650nm Red, 550nm Green, 540nm Blue I2C IoT Finished Device
Inside the VersaSense Wireless Device
The VersaSense Software Stack

S10

DigiKey Part Number
1737-1006-ND
Manufacturer
Manufacturer Product Number
S10
Description
SENSOR OPT 650NM/550NM AMB MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 650nm Red, 550nm Green, 540nm Blue I2C IoT Finished Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proximity Detection
No
Manufacturer
VersaSense
Output Type
I2C
Packaging
Bulk
Voltage - Supply
2.5V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Ambient
Package / Case
IoT Finished Device
Wavelength
650nm Red, 550nm Green, 540nm Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 029,44800 Kč10 294,48 Kč
Unit Price without VAT:1 029,44800 Kč
Unit Price with VAT:1 245,63208 Kč